Manufacturer Part #
SST25VF010A-33-4C-QAE
SST25V Series 1 Mb (128K x 8) 33 MHz 3 V SPI Serial Flash - WSON-8
Product Specification Section
Microchip SST25VF010A-33-4C-QAE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip SST25VF010A-33-4C-QAE - Technical Attributes
Attributes Table
Clock Frequency-Max: | 33MHz |
Memory Density: | 1Mb |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Commercial |
Package Style: | WSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
98
$0.71
196
$0.695
294
$0.69
490
$0.68
980+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
WSON-8
Mounting Method:
Surface Mount