Manufacturer Part #
S25FL256LAGNFV010
FL-L Series 256 Mb (32M x 8) 3.6 V 133 MHz SMT Flash Memory - WSON-8
Product Specification Section
Infineon S25FL256LAGNFV010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S25FL256LAGNFV010 - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 133MHz |
InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O |
Memory Density: | 256Mb |
Memory Organization: | 32M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 8pF |
Moisture Sensitivity Level: | 3 |
Package Style: | WSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,352
USA:
1,352
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
338+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
338 per Tray
Package Style:
WSON-8
Mounting Method:
Surface Mount