S25FL128SAGNFI011 in Tube by Infineon | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGNFI011

S25FL128S Series 128 Mb (16 M x 8) 3.6 V 133 MHz SPI Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25FL128SAGNFI011 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 128Mb
Memory Organization: 16M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
820
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2050
Multiple Of:
82
Total
$4,284.50
USD
Quantity
Unit Price
82
$2.16
164
$2.14
246
$2.13
328
$2.12
410+
$2.09
Product Variant Information section