S29AL016J70BFI010 in Tray by Infineon | Parallel NOR Flash Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S29AL016J70BFI010

S29AL016J Series 16 Mb (2 M x 8-Bit/1 M x 16-Bit) 3 V Boot Sector Flash- BGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Infineon S29AL016J70BFI010 - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2M x 8/1M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 1M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3380
Multiple Of:
338
Total
$6,286.80
USD
Quantity
Unit Price
1
$1.99
20
$1.95
40
$1.93
125
$1.89
250+
$1.86
Product Variant Information section