Manufacturer Part #
EMMC16G-WW28-01E10
EMMC16G Series 16 GB 3.3 V eMMC 5.1 NAND Flash Memory IC - FBGA-153
Product Specification Section
Kingston EMMC16G-WW28-01E10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston EMMC16G-WW28-01E10 - Technical Attributes
Attributes Table
Type: | eMMC |
eMMC Capacity: | 16GB |
NAND Type: | TLC |
Interface: | 5.1 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | FBGA-153 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$8.01
4
$7.90
15
$7.80
30
$7.75
75+
$7.63
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Package Style:
FBGA-153
Mounting Method:
Surface Mount