text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC16G-MW28-01E10

16 GB eMMC v5.1 – 25C to +85C 153-ball FBGA (11.5x13x0.8)

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Kingston EMMC16G-MW28-01E10 - Technical Attributes
Attributes Table
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 128Gb
Memory Organization: 16G x 8
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Interface: eMMC
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
760
USA:
760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.81
USD
Quantity
Unit Price
1
$5.81
5
$5.76
20
$5.69
40
$5.65
100+
$5.57
Product Variant Information section