text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC08G-WV28-01J10

8 GB -40C to +85C eMMC 5.1 (HS400) 3.3 V 11.5x13x0.8 Flash Memory Card -FGBA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC08G-WV28-01J10 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 8GB
NAND Type: MLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$874.00
USD
Quantity
Unit Price
1
$6.00
5
$5.95
20
$5.88
40
$5.84
100+
$5.75
Product Variant Information section