text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1514KV18-250BZXC

CY7C1514KV18: 72Mb (2 M x 36) 250 MHz 1.8 V QDR™-II 2-Word Burst SRAM - FBGA-165

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1514KV18-250BZXC - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 250MHz
Number of Words: 2M
Word Length: 36b
Supply Current: 790mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1360
Multiple Of:
136
Total
$142,908.80
USD
Quantity
Unit Price
136+
$105.08
Product Variant Information section