Manufacturer Part #
CY7C1371KVE33-100AXI
CY7C1371 Series 18 Mb (512 K x 36) 3.3 V 100 MHz SRAM Memory IC - TQFP-100
Product Specification Section
Infineon CY7C1371KVE33-100AXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1371KVE33-100AXI - Technical Attributes
Attributes Table
Memory Density: | 18Mb |
Memory Organization: | 512K x 36 |
Supply Voltage-Nom: | 3.6V to 3.135V |
Access Time-Max: | 8.5ns |
Temperature Grade: | Industrial |
Number of Words: | 512K |
Supply Current: | 134mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
216
Germany (Online Only):
216
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
72
$25.85
144
$25.72
216
$25.64
288
$25.59
360+
$25.42
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount