text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1360C-166AXI

CY7C1360C 9 Mb (256 K x 36) 3.3 V 166 MHz Synchronous Pipelined SRAM - TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Infineon CY7C1360C-166AXI - Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 256K x 36
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 3.5ns
Temperature Grade: Industrial
Speed: 166MHz
Number of Words: 256K
Word Length: 36b
Supply Current: 180mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144
Germany (Online Only):
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$725.76
USD
Quantity
Unit Price
72
$10.08
144
$10.03
216
$10.00
360
$9.97
720+
$9.89
Product Variant Information section