text.skipToContent text.skipToNavigation

Manufacturer Part #

23LC512-I/SN

512Kbit SPI Serial SRAM with SDI and SQI Interface

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Microchip 23LC512-I/SN - Technical Attributes
Attributes Table
Memory Density: 512kbps
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
74
USA:
74
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
74
Multiple Of:
100
Total
$113.22
USD
Quantity
Unit Price
100
$1.53
200
$1.51
400
$1.50
500+
$1.48
Product Variant Information section