CY7C199D-10VXI in Tube by Infineon | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C199D-10VXI

CY7C199D Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Infineon CY7C199D-10VXI - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32K x 8
Number of Words: 32K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 80mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  SOJ-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,351
USA:
4,351
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.21
USD
Quantity
Unit Price
1
$1.21
40
$1.19
150
$1.18
400
$1.16
1,500+
$1.13
Product Variant Information section