Manufacturer Part #
CY7C1041GN30-10BVJXI
CY7C1041GN Series 4 Mb (256K x 16) 3.6 V SMT Static RAM - VFBGA-48
Product Specification Section
Infineon CY7C1041GN30-10BVJXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1041GN30-10BVJXI - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 256K x 16 |
Number of Words: | 256K |
Word Length: | 16b |
Supply Voltage-Nom: | 2.2V to 3.6V |
Access Time-Max: | 10ns |
Temperature Grade: | Industrial |
Supply Current: | 45mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Type: | Fast |
Package Style: | VFBGA-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.41
20
$2.36
40
$2.33
125
$2.29
250+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
VFBGA-48
Mounting Method:
Surface Mount