text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1021DV33-10BVXIT

CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Infineon CY7C1021DV33-10BVXIT - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64K x 16
Number of Words: 64K
Word Length: 16b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 60mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,500.00
USD
Quantity
Unit Price
2,000
$1.25
6,000+
$1.24
Product Variant Information section