CY62167EV30LL-45ZXI in Tray by Infineon | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167EV30LL-45ZXI

CY62167EV30 Series 16 Mb (1 M x 16/2 M x 8) 2.2 - 3.6 V 45 ns Static RAM-TSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Infineon CY62167EV30LL-45ZXI - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1M x 16
Number of Words: 1M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 35mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP I-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,614
USA:
16,614
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.18
USD
Quantity
Unit Price
1
$14.18
5
$14.00
25
$13.81
50
$13.74
150+
$13.50
Product Variant Information section