Manufacturer Part #
CY62137FV18LL-55BVXI
CY62137FV18 Series 2 Mb (128 K x 16) 1.65 - 2.25 V 55 ns Static RAM - VFBGA-48
Product Specification Section
Infineon CY62137FV18LL-55BVXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY62137FV18LL-55BVXI - Technical Attributes
Attributes Table
Memory Density: | 2Mb |
Memory Organization: | 128K x 16 |
Number of Words: | 128K |
Word Length: | 16b |
Supply Voltage-Nom: | 1.65V to 2.25V |
Access Time-Max: | 55ns |
Temperature Grade: | Industrial |
Supply Current: | 18mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Package Style: | VFBGA-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.40
25
$1.39
75
$1.37
150
$1.35
400+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
VFBGA-48
Mounting Method:
Surface Mount