M95256-WMN6P in Tube by STMicroelectronics | Nonvolatile SRAM (NVSRAM) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M95256-WMN6P

M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
STMicroelectronics M95256-WMN6P - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M95256-WMN6P is a part of M95256 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M95256 and M95256-W are electrically erasable programmable memory (EEPROM) devices. They are accessed by a high speed SPI-compatible bus. Their memory array is organized as 32768 × 8 bits. 

Features:

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
    • 256 Kb (32 Kbytes) of EEPROM
    • Page size: 64 bytes
  • Additional Write lockable Page (Identification page)
  • Write (self-timed cycle)
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Write Protect: quarter, half or whole memory array
  • High-speed clock frequency (20 MHz)
  • Single supply voltage: 1.8 V to 5.5 V
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Enhanced ESD Protection
  • Packages
    • ECOPACK2®(RoHS compliant and Halogen-free)
Read More...
Pricing Section
Global Stock:
2,551
USA:
2,551
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.28
USD
Quantity
Unit Price
1
$0.275
125
$0.265
400
$0.26
1,500
$0.255
5,000+
$0.24