Manufacturer Part #
M95020-WMN6TP
M95020 Series 2 Kb (256 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2336 |
Product Specification Section
STMicroelectronics M95020-WMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95020-WMN6TP - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M95020-WMN6TP is a 2 Kbit SPI bus EEPROM with high-speed clock.
The device is selected when Chip Select (S) is taken low. Communications with the device can be interrupted using Hold (HOLD). WRITE instructions are disabled by Write Protect (W).
Features:
- Compatible with SPI bus serial interface (Positive clock SPI modes)
- Single supply voltage:
- 2.5 to 5.5 V
- High speed
- 10MHz Clock Rate, 5ms Write Time
- Status Register
- Byte and Page Write (up to 16 bytes)
- Self-timed programming cycle
- Adjustable size read-only EEPROM area
- Enhanced ESD protection
- More than 1 Million write cycles
- More than 40-year data retention
- Packages
- ECOPACK® (RoHS compliant)
Pricing Section
Global Stock:
365,000
Germany (Online Only):
365,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.105
7,500
$0.101
12,500
$0.099
50,000
$0.0944
75,000+
$0.0914
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.107 / Stock: 0 Qty: 2,500+$0.107 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.105 / Stock: 365,000 Qty: 2,500+$0.105 Stock: 365,000
- Reel Qty: 2,500+ / Web Price: $0.105 / Stock: 247,500 Qty: 2,500+$0.105 Stock: 247,500
- Reel Qty: 10,000+ / Web Price: $0.107 / Stock: 0 Qty: 2,500+$0.107 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount