text.skipToContent text.skipToNavigation

Manufacturer Part #

MR10Q010CMB

MR10Q010 Series 3.3 V 1 Mb Surface Mount High Speed Quad SPI MRAM - BGA-24

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR10Q010CMB - Technical Attributes
Attributes Table
Memory Density: 1Mb
Interface Type: SPI
Supply Voltage-Nom: 3V to 3.6V
Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
960
Multiple Of:
480
Total
$5,808.00
USD
Quantity
Unit Price
480+
$6.05
Product Variant Information section