FM28V202A-TG in Tray by Infineon | FRAM (Ferroelectric RAM) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FM28V202A-TG

FM28V202A Series 2 Mb (128 K × 16) 3.6 V F-RAM Memory - TSPO II-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FM28V202A-TG - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 2Mb
Interface Type: Parallel
Memory Organization: 128K x 16
Supply Voltage-Nom: 2V to 3.6V
Access Time-Max: 60ns
Temperature Range: -40°C to +85°C
Supply Current: 12mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 44
Moisture Sensitivity Level: 3
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
675
Multiple Of:
135
Total
$13,776.75
USD
Quantity
Unit Price
1
$21.43
4
$21.17
20
$20.87
40
$20.74
125+
$20.41
Product Variant Information section