text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24W256-G

FM24W Series 64 Kb (8 K x 8) 2.7 - 5.5 V 3 us Serial F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Infineon FM24W256-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: I2C
Memory Organization: 32K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 0.55µs
Temperature Range: -40°C to +85°C
Number of Words: 32K
Word Length: 8b
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,638
USA:
1,638
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.99
USD
Quantity
Unit Price
1
$2.99
15
$2.93
30
$2.90
100
$2.84
200+
$2.78
Product Variant Information section