text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24VN10-GTR

FM24V10 Series 1 Mb (128 K x 8) 3.6 V 450 ns SMT I2C F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FM24VN10-GTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 1Mb
Interface Type: I2C
Memory Organization: 128K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 1000µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$20,200.00
USD
Quantity
Unit Price
2,500+
$8.08
Product Variant Information section