text.skipToContent text.skipToNavigation

Manufacturer Part #

FM1808B-SGTR

FM1808B Series 256 K ( 32 K x 8 ) 5 V Surface Mount F-RAM Memory - SOIC-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Infineon FM1808B-SGTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: Parallel
Memory Organization: 32K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Temperature Range: -40°C to +85°C
Supply Current: 15mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,610.00
USD
Quantity
Unit Price
1,000+
$8.61
Product Variant Information section