Manufacturer Part #
FM1808B-SG
FM1808B Series 256 Kb (32 K x 8) 5 V 70 ns F-RAM Memory - SOIC-28
Product Specification Section
Infineon FM1808B-SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FM1808B-SG - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 256kb |
Interface Type: | Parallel |
Memory Organization: | 32K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 70ns |
Temperature Range: | -40°C to +85°C |
Supply Current: | 15mA |
Power Dissipation: | 1W |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 28 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
324
USA:
324
Factory Lead Time:
10 Weeks
Quantity
Unit Price
27+
$8.61
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount