Manufacturer Part #
CY15V104QN-50SXIT
FRAM (Ferroelectric RAM) Echelon Memory IC 4Mb (512K x 8) SPI 50 MHz 8-SOIC
Product Specification Section
Infineon CY15V104QN-50SXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY15V104QN-50SXIT - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 4Mb |
Interface Type: | SPI |
Memory Organization: | 512K x 8 |
Supply Voltage-Nom: | 1.71V to 1.89V |
Temperature Range: | -40°C to +85°C |
Supply Current: | 3.7mA |
Power Dissipation: | 1W |
Storage Temperature Range: | -65°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$17.05
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount