text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B201QN-50SXE

CY15B201QN Series 1 Mb (128 K x 8) 50 MHz SPI FRAM Memory IC - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Infineon CY15B201QN-50SXE - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 1Mb
Interface Type: SPI
Memory Organization: 128K x 8
Supply Voltage-Nom: 1.8V to 3.6V
Access Time-Max: 8ns
Temperature Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
464
USA:
464
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.39
USD
Quantity
Web Price
1
$9.39
4
$9.26
15
$9.14
30
$9.08
75+
$8.94
Product Variant Information section