AT27C040-70JU in Tube by Microchip | OTP EPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C040-70JU

AT27C040 Series 4 Mb (512 K x 8) 70 ns 5.5 V SMT OTP EPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT27C040-70JU - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Temperature Grade: Industrial
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
416
Multiple Of:
32
Total
$3,040.96
USD
Quantity
Unit Price
32
$7.41
64
$7.36
96+
$7.31
Product Variant Information section