Manufacturer Part #
PCA9701PW,118
PCA9701 Series 2.5 µA 5 MHz 18 V tolerant SPI 16-bit/8-bit GPI with INT-TSSOP-24
Product Specification Section
NXP PCA9701PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9701PW,118 - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 5MHz |
Rise Time / Fall Time: | 3525ns |
Supply Current: | 1µA to 2.5µA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 24 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount