text.skipToContent text.skipToNavigation

Manufacturer Part #

M95P32-IXCST/EF

M95P32-I Series 32 Mb (4 M x 8) 80 MHz SPI EEPROM Memory IC - WLCSP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M95P32-IXCST/EF - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 4 M x 8
Supply Voltage-Nom: 1.6V to 3.6V
Clock Frequency-Max: 80MHz
Write Cycle Time-Max (tWC): 2ms
Word Length: 8b
Data Retention: 100 yr
Supply Current: 10mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,350.00
USD
Quantity
Web Price
5,000+
$1.07