M24256-DFMN6TP in Reel by STMicroelectronics | Parallel EEPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M24256-DFMN6TP

M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
STMicroelectronics M24256-DFMN6TP - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.50
USD
Quantity
Unit Price
2,500
$0.185
5,000
$0.182
7,500
$0.181
10,000
$0.18
12,500+
$0.177
Product Variant Information section