Manufacturer Part #
AT28C64B-15SU
AT28C64B Series 64 Kb (8 K x 8) 5.5 V Surface Mount Parallel EEPROM - SOIC-28
Product Specification Section
Microchip AT28C64B-15SU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT28C64B-15SU - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Supply Voltage-Nom: | 5V |
Write Cycle Time-Max (tWC): | 10ms |
Access Time-Max: | 150ns |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
27
$5.17
270
$5.15
405
$5.13
675
$5.12
1,350+
$5.08
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount