Manufacturer Part #
AT28C64B-15JU
AT28C64B Series 64 Kb (8 K x 8) 5.5 V Surface Mount Parallel EEPROM - PLCC-32
Product Specification Section
Microchip AT28C64B-15JU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT28C64B-15JU - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Write Cycle Time-Max (tWC): | 10ms |
Access Time-Max: | 150ns |
Package Style: | PLCC-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
352
Germany (Online Only):
352
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
32
$6.05
320
$6.02
480
$6.00
640
$5.99
800+
$5.95
Product Variant Information section
Available Packaging
Package Qty:
32 per Tube
Package Style:
PLCC-32
Mounting Method:
Surface Mount