Manufacturer Part #
M93C56-WMN6P
M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2323 |
Product Specification Section
STMicroelectronics M93C56-WMN6P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M93C56-WMN6P - Technical Attributes
Attributes Table
Memory Density: | 2kb |
Memory Organization: | 256 x 8 / 128 x 16 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 2MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M93C56-WMN6P is a 1 Kbit microwire serial access EEPROMS; available in SOIC-8 package.
This device is an electrically erasable programmable memory (EEPROM) devices. It is accessed through a Serial Data input (D) and Serial Data output (Q) using the MICROWIRE bus protocol.
Features:
- Industry standard MICROWIRE bus
- Single supply voltage:
- 4.5 V to 5.5 V for M93Cx6
- 2.5 V to 5.5 V for M93Cx6-W
- 1.8 V to 5.5 V for M93Cx6-R
- Dual organization: by word (x16) or byte (x8)
- Programming instructions that work on: byte, word or entire memory
- Self-timed programming cycle with auto-erase: 5 ms
- READY/BUSY signal during programming
- 2 MHz clock rate
- Sequential read operation
- Enhanced ESD/latch-up behavior
- More than 1 million write cycles
- More than 40 year data retention
- RoHS-compliant (ECOPACK1®)
Pricing Section
Global Stock:
26,900
Germany (Online Only):
26,900
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.0987
1,000
$0.0937
3,000
$0.0914
12,500
$0.0886
30,000+
$0.0841
Product Variant Information section
Available Packaging
- Tube Qty: 100+ / Unit Price: $0.0987 / Stock: 30,600 Qty: 100+$0.0987 Stock: 30,600
- Tube Qty: 8,000+ / Unit Price: $0.115 / Stock: 0 Qty: 100+$0.115 Stock: 0
- Tube Qty: 8,000+ / Unit Price: $0.126 / Stock: 0 Qty: 1+$0.126 Stock: 0
- Tube Qty: 8,000+ / Unit Price: $0.115 / Stock: 0 Qty: 100+$0.115 Stock: 0
- TubeSelected Variant Qty: 100+ / Unit Price: $0.0987 / Stock: 26,900 Qty: 100+$0.0987 Stock: 26,900
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount