text.skipToContent text.skipToNavigation

Manufacturer Part #

7206L15JG

FIFO 16K X 9 ASYNC. FIFO

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7206L15JG - Technical Attributes
Attributes Table
Memory Density: 144kb
Operating Mode: Asynchronous
Memory Organization: 16 K x 9
Clock Frequency-Max: 40MHz
Access Time-Max: 15ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 10pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$1,061.12
USD
Quantity
Unit Price
32
$33.16
64
$32.96
96
$32.85
128
$32.77
160+
$32.52
Product Variant Information section