text.skipToContent text.skipToNavigation

Manufacturer Part #

7202LA12SOG

FIFO 1K X 9 CMOS PARALLEL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7202LA12SOG - Technical Attributes
Attributes Table
Memory Density: 9kb
Operating Mode: Asynchronous
Memory Organization: 1 K x 9
Clock Frequency-Max: 50MHz
Access Time-Max: 12ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 8pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
104
Multiple Of:
26
Total
$1,106.56
USD
Quantity
Unit Price
26
$10.72
78
$10.64
130
$10.60
390
$10.52
650+
$10.44
Product Variant Information section