text.skipToContent text.skipToNavigation

Manufacturer Part #

7201LA12TPG

IC MEM FIFO 512X9 12NS 28DIP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7201LA12TPG - Technical Attributes
Attributes Table
Memory Density: 4.5kb
Operating Mode: Asynchronous
Memory Organization: 512 x 9
Clock Frequency-Max: 50MHz
Access Time-Max: 12ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 8pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 1
Package Style:  PDIP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
140
Multiple Of:
14
Total
$1,188.60
USD
Quantity
Unit Price
14
$8.69
28
$8.63
42
$8.59
56
$8.57
70+
$8.49
Product Variant Information section