text.skipToContent text.skipToNavigation

Manufacturer Part #

7130LA25JGI

7130LA Series 8 Kb (1K x 8) 5.5 V 25 ns High Speed Dual Port Static SRAM-PLCC-52

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7130LA25JGI - Technical Attributes
Attributes Table
Memory Type: SRAM
Memory Density: 8kb
Operating Mode: Asynchronous
Memory Organization: 1 K x 8
Access Time-Max: 25ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 9pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  PLCC-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48
Multiple Of:
24
Total
$670.08
USD
Quantity
Unit Price
24
$14.14
48+
$13.96
Product Variant Information section