text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C8M16SB-6TIN

AS4C4M16SA Series 128 Mb (8 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Alliance Memory AS4C8M16SB-6TIN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 128Mb
Supply Voltage-Nom: 3V to 3.6V
Number of Words: 8 M
Word Length: 16b
Access Time-Max: 5ns
Speed Grade: 166MHz
Interface Type: LVTTL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
83
Germany (Online Only):
83
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
83
Multiple Of:
108
Total
$168.49
USD
Quantity
Unit Price
108
$2.03
324
$2.01
432
$2.00
1,080
$1.98
1,620+
$1.95
Product Variant Information section