text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C64M16D3B-12BCNTR

AS4C64M16D3 Series 1 Gb (64 M x 16) 800 MHz DDR3 SyncDRAM - FBGA-96

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C64M16D3B-12BCNTR - Technical Attributes
Attributes Table
Memory Type: DDR3
Memory Density: 1Gb
Configuration: 64 M x 16
Supply Voltage-Nom: 1.425V to 1.575V
CAS Latency: 11
Number of Words: 64 M
Word Length: 16b
Access Time-Max: 20ns
Speed Grade: 800MHz
Interface Type: Parallel
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,000.00
USD
Quantity
Unit Price
2,000+
$4.00
Product Variant Information section