Manufacturer Part #
AS4C512M8D3LC-12BAN
SDRAM - DDR3L Memory IC 4Gb (512M x 8) Parallel 800 MHz 20 ns 78-FBGA (7.5x10.6)
Product Specification Section
Alliance Memory AS4C512M8D3LC-12BAN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C512M8D3LC-12BAN - Technical Attributes
Attributes Table
Memory Type: | DRAM |
Memory Density: | 4Gb |
Supply Voltage-Nom: | 1.45V to 1.283V |
Number of Words: | 512 M |
Word Length: | 8b |
Access Time-Max: | 20ns |
Speed Grade: | 800MHz |
Interface Type: | parallel |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-78 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
210
Germany (Online Only):
210
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
220
$9.01
440
$8.96
660
$8.94
880+
$8.91
Product Variant Information section
Available Packaging
Package Qty:
220 per Tray
Package Style:
FBGA-78
Mounting Method:
Surface Mount