Manufacturer Part #
AS4C32M16MD1A-5BCNTR
AS4C32M16MD1A Series 512 Mb (32 M x 16) 1.95 V SDRAM
Product Specification Section
Alliance Memory AS4C32M16MD1A-5BCNTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C32M16MD1A-5BCNTR - Technical Attributes
Attributes Table
Memory Type: | SDRAM |
Memory Density: | 512Mb |
Configuration: | 32 M x 16 |
Supply Voltage-Nom: | 1.7V to 1.95V |
CAS Latency: | 2/3 |
Number of Words: | 32 M |
Word Length: | 16b |
Interface Type: | Parallel |
Power Dissipation: | 1W |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel