text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16D4-75BIN

4Gb (256Mbx16) DDR4 1.2V 2666Mbps/pin 96-ball FBGA (7.5x13.5x1.2mm) I-Temp

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Alliance Memory AS4C256M16D4-75BIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 4Gb
Configuration: 256M x 16
Supply Voltage-Nom: 1.14V to 1.26V
CAS Latency: 19
Number of Words: 256 M
Word Length: 16b
Access Time-Max: 18ns
Interface Type: Parallel
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
71
Germany (Online Only):
71
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
71
Multiple Of:
209
Total
$525.40
USD
Quantity
Unit Price
209
$7.40
418
$7.37
627
$7.35
836
$7.34
1,045+
$7.30
Product Variant Information section