text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SA-6TINTR

AS4C16M16S Series 256 Mb (16 M x 16) 3.3 V 166 MHz SDRAM - TSOP-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C16M16SA-6TINTR - Technical Attributes
Attributes Table
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 166MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,000.00
USD
Quantity
Unit Price
1,000+
$3.00
Product Variant Information section