Manufacturer Part #
AS4C16M16MSA-6BIN
SDRAM - Mobile SDRAM Memory IC 256Mb (16M x 16) Parallel 166MHz 5.5ns 54-FBGA (8
Product Specification Section
Alliance Memory AS4C16M16MSA-6BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C16M16MSA-6BIN - Technical Attributes
Attributes Table
Memory Type: | DRAM |
Memory Density: | 256Mb |
Supply Voltage-Nom: | 1.7V to 1.95V |
Number of Words: | 16 M |
Word Length: | 16b |
Access Time-Max: | 5.5ns |
Interface Type: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-54 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
309
Germany (Online Only):
309
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
319
$4.64
638
$4.60
957
$4.58
1,276
$4.57
1,595+
$4.52
Product Variant Information section
Available Packaging
Package Qty:
319 per Tray
Package Style:
FBGA-54
Mounting Method:
Surface Mount