text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89854UMG-TR

SY89854U Series 3.5 GHz Precision Low Power 1:4 LVPECL Fanout Buffer/Translator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89854UMG-TR - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: CML/LVDS/LVPECL
Output Type: LVPECL
Operating Frequency-Max: 3.5GHz
Supply Voltage: 2.375V to 3.6V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,970.00
USD
Quantity
Unit Price
1,000+
$2.97
Product Variant Information section