SY58013UMG-TR in Reel by Microchip | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58013UMG-TR

SY58013U Series 3.6 V 6 GHz 1:2 Fanout Buffer / Translator - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58013UMG-TR - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVPECL/LVDS/CML
Output Type: LVPECL
Operating Frequency-Max: 6GHz
Data Rate: 10Gbps
Supply Voltage: 2.375V to 3.6V
Package Style:  QFN-16
Mounting Method: Stud Mount
Features & Applications

The SY58013UMG TR is a Part of SY58013 Series 3.6 V 6 GHz high-speed, fully differential 1:2 LVPECL Fanout buffer availabe in Surface mount MLF-16 Package. It has an operating temperature ranging from -40 to 85°C.

Features:

  • Precision 1:2, 400mV LVPECL fanout buffer
  • Low phase jitter
  • < 55fsRMS (typical)
  • Guaranteed AC performance over temperature and voltage:
    • >6GHz fMAX clock
    • < 80ps tr/tf times
    • < 250ps tpd
    • < 15ps maximum skew
  • Accepts an input signal as low as 100mV
  • Unique input termination and VT pin accepts DC
  • coupled and AC-coupled differential inputs: LVPECL, LVDS, and CML
  • 400mV LVPECL compatible outputs
  • Power supply 2.5V ?5% and 3.eV ?10%
  • Available in 16-pin 3mm X 3mm QFN® package

Applications:

  • All SONET and all GigE clock distribution
  • Fibre Channel clock and data distribution
  • Backplanes
  • Data distribution: OC-48, C-48+FEC, XAUI
  • High-end, low-skew, multiprocessor synchronous clock distribution 

View the SY58013  Series of Translators

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,630.00
USD
Quantity
Unit Price
1,000+
$2.63
Product Variant Information section