
Manufacturer Part #
PI4ULS5V202XVEX
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.6x1.
Product Specification Section
Pericom Saronix-eCera PI4ULS5V202XVEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI4ULS5V202XVEX - Technical Attributes
Attributes Table
No of Channels: | 2 |
Data Rate: | 20Mbps |
Supply Voltage: | 1.2V to 5.5V |
Quiescent Current: | 0.5µA |
Propagation Delay: | 15ns |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
12,000
$0.27
15,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount