Manufacturer Part #
MC10EPT20DG
MC10EPT20 Series 3.6 V 1 GHz LVTTL/LVCMOS to Differential LVPECL Translator
Product Specification Section
onsemi MC10EPT20DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC10EPT20DG - Technical Attributes
Attributes Table
No of Channels: | 1 |
Input Type: | LVTTL |
Output Type: | Differential |
Operating Frequency-Max: | 1GHz |
Supply Voltage: | 3V to 3.6V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
98
$4.88
196
$4.83
294
$4.80
392
$4.78
490+
$4.72
Product Variant Information section
Available Packaging
Package Qty:
98 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount