
Manufacturer Part #
MC100ELT22DG
MC100ELT22 Series 500 MHz 5.25 V Dual TTL to Differential PECL Translator-SOIC-8
Product Specification Section
onsemi MC100ELT22DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi MC100ELT22DG - Technical Attributes
Attributes Table
No of Channels: | 2 |
Input Type: | TTL |
Output Type: | PECL |
Operating Frequency-Max: | 500MHz |
Supply Voltage: | 4.75V to 5.25V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.22
25
$2.18
75
$2.15
200
$2.12
500+
$2.06
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount