
Manufacturer Part #
SY89876LMG
SY89876U -2.5 GHz Any Diff. In-to-LVDS Programmable Clock Divider/ Fanout Buffer
Microchip SY89876LMG - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL’ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
PCN Status:Final NotificationDescription of Change:Qualification of MMT as a new final test site for selected SY84782xxx, SY88149xxx, SY88932xxx, SY88992xxx, SY89230xxx, SY89832xxx, SY89833xxx, SY89834xxx, SY89840xxx, SY89841xxx, SY89871xxx, SY89872xxx, SY89873xxx, SY89874xxx, SY89875xxx, SY89876xxx, and SYCUSTxxx device families available in 16L VQFN (3x3x1.00mm) package.Reason for Change:To improve manufacturability by qualifying MMT as a new final test site.Change Implementation Status:In ProgressEstimated First Ship Date:April 24, 2023 (date code: 2317)
Part Status:
Microchip SY89876LMG - Technical Attributes
Input Voltage-Max: | 4.3V |
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 3V to 3.6V |
Frequency-Max: | 2.5GHz |
Package Style: | MLF-16 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
100 per Tube
Package Style:
MLF-16
Mounting Method:
Surface Mount